
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. Operates with a 3V to 3.6V supply voltage, offering a maximum frequency of 147.1MHz. This CMOS device has a propagation delay of 7.5ns and supports 84 programmable I/Os. Packaged in a PQFP100, it is designed for surface mounting and operates within a temperature range of 0°C to 70°C.
Intel EPM7128SQC100-7F technical specifications.
| Package/Case | PQFP |
| Frequency | 166.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7128SQC100-7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
