
Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 2500 gates. Operates at a maximum frequency of 147.1MHz with a 5V supply voltage, ranging from 4.75V to 5.25V. Offers 100 programmable I/Os and a propagation delay of 6ns. This EEPROM-based device is packaged in a 160-pin PQFP for surface mounting and is RoHS compliant.
Intel EPM7128SQC160-6N technical specifications.
| Package/Case | PQFP |
| Frequency | 166.7MHz |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 6 |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7128SQC160-6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
