
Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic elements within 8 logic array blocks (LABs). This CMOS device offers a propagation delay of 10ns, a maximum operating frequency of 147.1MHz, and a speed grade of 10. It operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. The component is packaged in a 100-pin PQFP for surface mounting and has 84 programmable I/Os.
Intel EPM7128SQI100-10 technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7128SQI100-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
