
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. CMOS technology ensures efficient operation with a propagation delay of 6ns. This surface mount component operates within a supply voltage range of 4.75V to 5.25V, with a typical operating voltage of 5V. It offers 84 programmable I/O pins and operates at a maximum frequency of 147.1MHz. Packaged in a TQFP, this device is suitable for a temperature range of 0°C to 70°C.
Sign in to ask questions about the Intel EPM7128STC100-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM7128STC100-6 technical specifications.
| Package/Case | TQFP |
| Frequency | 166.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 6 |
| Turn-On Delay Time | 6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7128STC100-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
