
The EPM7128STC100-6F is a complex programmable logic device from Intel, packaged in a TQFP case for surface mount. It features 2500 gates, 84 I/Os, and 8 logic blocks, with a maximum operating temperature of 70°C and a minimum of 0°C. This device is not RoHS compliant and contains lead, and is available in a tray packaging format.
Sign in to ask questions about the Intel EPM7128STC100-6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM7128STC100-6F technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 128 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7128STC100-6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
