
The EPM7128STC100-6N is a TQFP100-packaged FPGA with a maximum operating frequency of 166.7MHz and 8 logic blocks. It features 84 programmable I/Os and operates within a temperature range of 0-70°C. The device is supplied by a voltage between 3.0V and 3.6V. It is compliant with RoHS regulations and is available in a tray packaging format.
Intel EPM7128STC100-6N technical specifications.
| Package/Case | TQFP |
| Frequency | 166.7MHz |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 6 |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
No datasheet is available for this part.
