
Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic elements within 8 logic array blocks (LABs). This CMOS device offers a 7.5ns propagation delay and a maximum operating frequency of 147.1MHz. It operates from a 4.75V to 5.25V supply and supports surface mount installation in a TQFP package. With 84 programmable I/Os and 2500 gates, this RoHS compliant component is designed for general-purpose applications.
Intel EPM7128STC100-7N technical specifications.
| Package/Case | TQFP |
| Frequency | 166.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 7 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
