
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. This CMOS device offers a 10ns propagation delay and operates at a maximum frequency of 147.1MHz. It supports a supply voltage range of 4.5V to 5.5V and is housed in a 100-pin TQFP surface mount package with dimensions of 14mm x 14mm x 1mm. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EPM7128STI100-10N technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
