
Programmable Logic Device (PLD) featuring 160 macrocells and 3200 gates. Operates with a 5V supply voltage, offering a maximum frequency of 100MHz and a propagation delay of 20ns. This surface-mount component is housed in a PQCC84 package and supports 64 programmable I/Os. It operates within a temperature range of -40°C to 85°C.
Intel EPM7160ELI84-20 technical specifications.
| Package/Case | PLCC |
| Frequency | 83.33MHz |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 29.31mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macro Cells | 160 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 20 |
| Turn-On Delay Time | 20ns |
| Width | 29.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7160ELI84-20 to view detailed technical specifications.
No datasheet is available for this part.
