
Programmable Logic Device (PLD) featuring 160 macrocells and 3200 gates. This CMOS device operates at a maximum frequency of 100MHz with a propagation delay of 10ns. It supports a supply voltage range of 4.75V to 5.25V and offers 84 programmable I/O pins. Designed for surface mounting, it is packaged in a PQFP100.
Intel EPM7160EQC100-10 technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macro Cells | 160 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7160EQC100-10 to view detailed technical specifications.
No datasheet is available for this part.
