Programmable Logic Device (PLD) featuring 160 macrocells and 3200 gates. Operates at a maximum frequency of 100MHz with a propagation delay of 15ns. Offers 84 programmable I/O pins and utilizes EEPROM memory technology. Packaged in a PQFP surface-mount configuration, with an operating supply voltage range of 4.75V to 5.25V and an operating temperature range of 0°C to 70°C.
Intel EPM7160EQC100-15 technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macro Cells | 160 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7160EQC100-15 to view detailed technical specifications.
No datasheet is available for this part.
