
Programmable Logic Device (PLD) featuring 160 macrocells and 10 logic elements. This CMOS device operates with a 5V supply voltage, supporting a frequency of 125MHz with a maximum of 149.3MHz. It offers 104 programmable I/Os and a propagation delay of 10ns. Packaged in a PQFP160, this surface-mount component is designed for operation between 0°C and 70°C.
Sign in to ask questions about the Intel EPM7160SQC160-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM7160SQC160-10 technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 149.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 104 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7160SQC160-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
