
The EPM7160STC100-10F is a 3200-gate complex programmable logic device in a TQFP package, suitable for surface mount. It operates within a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It is part of the MAX 7000S series.
Intel EPM7160STC100-10F technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Macrocells | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7160STC100-10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
