
CMOS EE PLD with 160 macrocells and 3200 gates. Features 6ns propagation delay, 84 programmable I/Os, and operates at 5V with a supply voltage range of 4.75V to 5.25V. This surface mount component, housed in a TQFP package, offers a maximum operating frequency of 149.3MHz and a maximum operating temperature of 70°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 166.7MHz |
| Max Frequency | 149.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macro Cells | 160 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX 7000 |
| Speed Grade | 6 |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
