The EPM7256AEFC100-5N is a 100-terminal FPGA from Intel, packaged in a S-PBGA-B100 format. It operates within a temperature range of 0 to 70°C and is powered by a nominal 3.3V supply voltage. The device can handle clock frequencies up to 172.4 MHz. This FPGA features 84 I/O lines and is suitable for commercial applications.
Checking distributor stock and pricing after the page loads.
Intel EPM7256AEFC100-5N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 172.4 |
| Number of I/O Lines | 84 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |