
Complex Programmable Logic Device (CPLD) featuring 256 macrocells and 5000 gates. Operates at a 3.3V supply voltage with a frequency up to 172.4MHz. This surface-mount device is housed in a 100-pin FBGA package, offering 84 programmable I/Os. It boasts a propagation delay of 7.5ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EPM7256AEFC100-7N technical specifications.
| Package/Case | FBGA |
| Frequency | 166.67MHz |
| Height | 1.1mm |
| Length | 11mm |
| Max Frequency | 172.4MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| Width | 11mm |
| RoHS | Compliant |
