
Programmable Logic Device (PLD) featuring 256 macrocells and 5000 gates. This CMOS device offers a 5.5ns propagation delay and operates at a 3.3V supply voltage, with a maximum operating frequency of 172.4MHz. It includes 120 I/Os, with 36 programmable I/Os, and is housed in a TQFP surface mount package. The operating temperature range is 0°C to 70°C.
Intel EPM7256AETC144-5 technical specifications.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 172.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 120 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 5 |
| Turn-On Delay Time | 5.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7256AETC144-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
