
CMOS EE PLD with 256 macrocells and 5000 gates, featuring a 5.5ns propagation delay and 120 I/Os. Operates at 3.3V supply voltage, with a frequency up to 172.4MHz. Packaged in a TQFP surface mount configuration, this RoHS compliant component is lead-free and suitable for operation between 0°C and 70°C.
Intel EPM7256AETC144-5N technical specifications.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 172.4MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 120 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 5 |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
