
Complex Programmable Logic Device (CPLD) featuring 256 macro cells and 16 logic blocks, offering 120 user I/Os. This EEPROM-based device operates at 3.3V with a speed grade of 7, supporting in-system programmability. Housed in a 144-pin TQFP package with a 0.5mm pin pitch, it is designed for surface mounting and operates within a temperature range of -40°C to 85°C.
Intel EPM7256AETI144-7AA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Family Name | MAX® 7000A |
| Number of User I/Os | 120 |
| Number of Product Terms per Macro | 32 |
| Number of Logic Blocks/Elements | 16 |
| Number of Macro Cells | 256 |
| Program Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 3V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 7 |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel EPM7256AETI144-7AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.