
EE PLD, 5ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256
Checking distributor stock and pricing after the page loads.
Intel EPM7256BFC256-10N technical specifications.
| Package/Case | FBGA |
| Frequency | 125MHz |
| Max Frequency | 188.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 164 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 164 |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | MAX® 7000B |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |