
The EPM7256BQC208-10 is a complex programmable logic device (CPLD) from Intel, featuring 5000 logic elements, 164 programmable I/Os, and a maximum operating frequency of 188.7MHz. It is packaged in a PQFP and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 3V and 3.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Frequency | 188.7MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 164 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 164 |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | MAX® 7000B |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
