The EPM7256BQC208-10N is a commercial-grade FPGA from Intel, packaged in a 208-pin quad flat package. It operates within a temperature range of 0 to 70°C and requires a supply voltage between 2.375 and 2.625 volts. The device has a maximum clock frequency of 94.3 MHz. It is designed for use in commercial applications and is available from Intel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 94.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |