
CMOS EE PLD with 256 macrocells and 5000 gates. Features a 20ns propagation delay and 83.33MHz operating frequency, with a maximum frequency of 90.9MHz. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V requirement. This surface mount device is housed in a PQFP208 package and supports 164 programmable I/Os. Operating temperature range is -40°C to 85°C.
Intel EPM7256ERI208-20 technical specifications.
| Package/Case | QFP |
| Frequency | 83.33MHz |
| Max Frequency | 90.9MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 164 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 164 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 20 |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7256ERI208-20 to view detailed technical specifications.
No datasheet is available for this part.
