
Programmable Logic Device (PLD) featuring 256 macrocells and 5000 gates. This CMOS device offers a 10ns propagation delay and a maximum operating frequency of 128.2MHz. It operates from a 4.75V to 5.25V supply voltage and is housed in a 208-pin PQFP surface-mount package. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Intel EPM7256SQC208-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM7256SQC208-10N technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 128.2MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 164 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7256SQC208-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
