
Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic array blocks (LABs). This CMOS component offers a 15ns propagation delay and operates at a maximum frequency of 128.2MHz. It supports a supply voltage range of 4.75V to 5.25V and is housed in a 208-pin PQFP surface-mount package. With 164 programmable I/Os and 5000 gates, this lead-free, RoHS-compliant device is designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 128.2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 164 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 164 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| Width | 28mm |
| RoHS | Compliant |
