The EPM7512AEFC256-10 is a commercial-grade field-programmable gate array (FPGA) from Intel. It features 256 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 3.3V and can handle frequencies up to 87MHz. The EPM7512AEFC256-10 is packaged in a fine line, ball grid array (BGA) with a size of 17mm by 17mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 87 |
| Number of I/O Lines | 212 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |