The EPM7512AEFC256-7N is a commercial-grade field-programmable gate array (FPGA) from Intel, featuring 256 terminals and a maximum operating temperature of 70 degrees Celsius. It operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 116.3 MHz. The device is packaged in a fine line, ball grid array (BGA) package with a width and length of 17 millimeters. It is suitable for use in commercial environments, where temperatures range from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 116.3 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |