The EPM7512AEFI256-10 is a 256-terminal microcontroller from Intel, designed for industrial-grade applications. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 17mm x 17mm FINE LINE, BGA-256 package with terminals positioned on the bottom. It requires a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The microcontroller can operate at a maximum clock frequency of 87MHz.
Intel EPM7512AEFI256-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 87 |
| Number of I/O Lines | 212 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intel EPM7512AEFI256-10 to view detailed technical specifications.
No datasheet is available for this part.