The EPM7512AEFI256-10N is an industrial-grade FPGA from Intel, featuring 256 terminals and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device operates at a maximum clock frequency of 87MHz and has 212 I/O lines. The FPGA is packaged in a fine line, BGA-256 package with a width and length of 17mm. It is designed for use in industrial applications and has a temperature grade of industrial.
Intel EPM7512AEFI256-10N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 87 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EPM7512AEFI256-10N to view detailed technical specifications.
No datasheet is available for this part.