
EE PLD, 5.5ns, 512-Cell, CMOS, PBGA256, BGA-256
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 163.9MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 212 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | MAX® 7000B |
| RoHS | Not Compliant |