The EPM7512BBC256-10N is a commercial-grade field-programmable gate array (FPGA) from Intel, featuring 256 terminals and a maximum operating temperature of 70 degrees Celsius. It operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 163.9 MHz. The device is packaged in a 20x20mm land grid array (LBGA) with a BGA256 footprint. It is designed for use in commercial-grade applications and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 163.9 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |