The EPM7512BFC256-10N is a commercial temperature FPGA from Intel with 256 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage between 2.375 and 2.625 volts. It can handle clock frequencies up to 163.9 MHz. The FPGA is packaged in a BGA256 with dimensions of 20x20mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 163.9 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |