
The EPM7512BFC256-7N is a 32-macrocell field-programmable gate array (FPGA) from Intel. It features 212 I/Os and operates at a maximum frequency of 166.67MHz. The device is packaged in a 256-ball BGA and is designed to be used in a variety of applications. The EPM7512BFC256-7N is RoHS compliant and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 166.67MHz |
| Lead Free | Lead Free |
| Max Frequency | 163.9MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 212 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | MAX® 7000B |
| RoHS | Compliant |
