Programmable Logic Device (PLD) featuring 320 macrocells and 6000 gates. This CMOS device offers a 23ns propagation delay and a maximum operating frequency of 144MHz. It operates from a 4.75V to 5.25V supply, with a typical operating voltage of 5V and a supply current of 106mA. The component is housed in an 84-pin PLCC package for surface mounting, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 144MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 60 |
| Number of Logic Blocks (LABs) | 20 |
| Number of Logic Elements/Cells | 20 |
| Number of Macro Cells | 320 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 60 |
| Operating Supply Current | 106mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 9000 |
| Speed Grade | 20 |
| Supply Current | 106mA |
| Turn-On Delay Time | 23ns |
| RoHS | Not CompliantNo |
