
High-performance EEPROM-based Programmable Logic Device (PLD) featuring 560 macrocells and 153 programmable I/Os. This CMOS device operates at a maximum frequency of 144.9MHz with a propagation delay of 10ns. It supports a supply voltage range of 4.75V to 5.25V and is designed for surface mounting in a QFP package. The device offers 12,000 gates and 35 logic elements/cells, with an operating temperature range of 0°C to 70°C.
Intel EPM9560ARC208-10 technical specifications.
| Package/Case | QFP |
| Frequency | 144.9MHz |
| Lead Free | Contains Lead |
| Max Frequency | 144.9MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 153 |
| Number of Logic Blocks (LABs) | 35 |
| Number of Logic Elements/Cells | 35 |
| Number of Macro Cells | 560 |
| Number of Macrocells | 560 |
| Number of Programmable I/O | 153 |
| Operating Supply Current | 174mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 9000A |
| Speed Grade | 10 |
| Supply Current | 174mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM9560ARC208-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
