
High-performance **EE PLD** featuring 560 macrocells and 12,000 gates. Operates at a maximum frequency of 144MHz with a propagation delay of 10ns. Supports 153 programmable I/Os and utilizes CMOS technology. Packaged in a 208-pin QFP for surface mounting, with an operating voltage range of 4.75V to 5.25V. Suitable for applications requiring 0°C to 70°C operation.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Max Frequency | 144MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 153 |
| Number of Logic Blocks (LABs) | 35 |
| Number of Logic Elements/Cells | 35 |
| Number of Macro Cells | 560 |
| Number of Macrocells | 560 |
| Number of Programmable I/O | 153 |
| Operating Supply Current | 174mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | MAX® 9000A |
| Speed Grade | 10 |
| Supply Current | 174mA |
| RoHS | Compliant |
