
Programmable Logic Device (PLD) featuring 560 macrocells and 12,000 gates. This CMOS device operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and offers 191 programmable I/Os. Achieving a maximum frequency of 144MHz, it has a propagation delay of 15ns. Designed for surface mounting in a QFP package, it operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Frequency | 117.6MHz |
| Lead Free | Contains Lead |
| Max Frequency | 144MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 191 |
| Number of Logic Blocks (LABs) | 35 |
| Number of Logic Elements/Cells | 35 |
| Number of Macro Cells | 560 |
| Number of Macrocells | 560 |
| Number of Programmable I/O | 191 |
| Operating Supply Current | 146mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | MAX® 9000 |
| Speed Grade | 15 |
| Supply Current | 146mA |
| RoHS | Not Compliant |
