The Intel EPXA4F672C3 is a microcontroller with 426 input lines, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. The device is packaged in a 27x27mm S-PBGA-B672 package, with terminals positioned on the bottom. It is designed for use in a variety of applications, with a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
Intel EPXA4F672C3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 426 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |