
The 80C186EB is a 20MHz microprocessor from Intel, packaged in a BQFP-80 surface mount package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It is designed for use in surface mount applications and is available in a tray packaging format with 50 units per package.
Intel ES80C186EB20 technical specifications.
| Package/Case | BQFP |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel ES80C186EB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.