Intel EW31244-SL7QV technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Operating Supply Current | 840mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel EW31244-SL7QV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.