This 32-bit RISC microprocessor operates within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V. The processor features a clock frequency of up to 33.33MHz. It is available in a 544-pin BGA package with a 26x26mm footprint.
Sign in to ask questions about the Intel EWIXP465BADT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EWIXP465BADT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 544 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B544 |
| Width | 35 |
| Length | 35 |
| Pin Count | 544 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 533 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EWIXP465BADT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.