The F28F008SA-L200 is a commercial temperature flash memory IC from Intel, featuring 1M words of memory and a parallel interface. It operates at a supply voltage of 3 to 5.5V and has a maximum supply current of 50uA. The device has a maximum access time of 200ns and is available in a 40-pin TSSOP package. It is designed for use in commercial temperature environments, with an operating temperature range of -20 to 70 degrees Celsius.
Intel F28F008SA-L200 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10 |
| Length | 18.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.05 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000001 |
| Access Time-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel F28F008SA-L200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.