Sign in to ask questions about the Intel FA80386EXTB25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel FA80386EXTB25 technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FA80386EXTB25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
