
The FA80386EXTC25 is a 25MHz microprocessor with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It operates at an operating supply voltage of 5V and has an access time of 25us. The device is packaged in a TQFP package and is mounted on the surface. It is not RoHS compliant.
Sign in to ask questions about the Intel FA80386EXTC25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel FA80386EXTC25 technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Frequency | 25MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FA80386EXTC25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
