
Microprocessor, 32-Bit, 33MHz, CMOS, PQFP144, PLASTIC, TQFP-144
Intel FA80386EXTC33 technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Frequency | 33MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
