Sign in to ask questions about the Intel FBFM2112F897ESLJLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel FBFM2112F897ESLJLT technical specifications.
| Package/Case | BGA |
| Data Rate | 12.8Gbps |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 74uA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 950mV |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Series | FM2112 |
| RoHS | Compliant |
Download the complete datasheet for Intel FBFM2112F897ESLJLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.