The FBFM4410F529ESLJM7 is a single transceiver IC for SPI interface applications, supporting data rates of up to 3.125Gbps. It is packaged in a surface mount FCBGA package and operates over a temperature range of 0 to 85°C. The device has a maximum power dissipation of 48W and a maximum supply current of 74uA. It can operate with a supply voltage as low as 1.14V and as high as 3.47V. The IC is not radiation hardened and is available in a tray packaging.
Sign in to ask questions about the Intel FBFM4410F529ESLJM7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel FBFM4410F529ESLJM7 technical specifications.
| Package/Case | FCBGA |
| Data Rate | 3.125Gbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 48W |
| Max Supply Current | 74uA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FM4410 |
| RoHS | Compliant |
Download the complete datasheet for Intel FBFM4410F529ESLJM7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.