Sign in to ask questions about the Intel FC80960HD66SL2GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel FC80960HD66SL2GN technical specifications.
| Access Time | 66us |
| Package/Case | QFP |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FC80960HD66SL2GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
