MPU Core™ i5-2520M Processor RISC 64-Bit 32nm 2.5GHz 988-Pin PGA Tray
Intel FF8062700840017SR048 technical specifications.
| Package/Case | PGA |
| Data Bus Width | 64b |
| Frequency | 2.5GHz |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Through Hole |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | i5-2520M |
| RoHS | Compliant |
Download the complete datasheet for Intel FF8062700840017SR048 to view detailed technical specifications.
No datasheet is available for this part.