Intel FF8062700841002SR02T technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.1GHz |
| Max Frequency | 2.1GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 300mV |
| Mount | Through Hole |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | i7-2710QE |
| RoHS | Compliant |
Download the complete datasheet for Intel FF8062700841002SR02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
